
Highlights & Details
Joy-it Desktop PC
- AMD Ryzen 5 8500G 6 core(s) / max. 5.00 GHz
- RAM: 16 GB DDR5 RAM 5200 MHz
- 500 GB SSD
- AMD Radeon 740M
- Windows® 11 Pro
Technical specifications
- Product type
Desktop PC
- CPU series
AMD Ryzen 5
- CPU
AMD Ryzen 5 8500G
- Processor/type
8500G
- Processor cores (No.)
6 x
- CPU speed
3.5 GHz
- CPU turbo clock speed (max.)
5.00 GHz
16 GB
- RAM type
DDR5 RAM
- Memory clock speed
5200 MHz
- No. of memory slots
2
- RAM / Max. upgrade
64 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
AMD
- Onboard graphics card (version)
Radeon 740M
- Dedicated graphics card
No
- SSD size (total)
500 GB
- SSD 1 type
SSD
- SSD
500 GB
- SSD connection
M.2 PCIe NVMe 3.0 x4
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Drive
w/o hard drive
- Keyboard layout
Keyboard not included
- No. of DisplayPort
1 x
- No. of Gigabit LANs
1 x
- No. of HDMI ports
1 x
- No. of PS/2 ports
2 x
- No. of USB A 2.0 ports
6 x
- No. of USB type A 3.1 / 3.2 1st Gen
2 x
- No. of USB type A 3.0 ports
2 x
- Interfaces
Audio 7.1 (3.5 mm jack)
- Factory colour
Black
- Width
101 mm
- Height
312 mm
- Depth
400 mm
- Weight
5000
- PSU power
300 W
- Features
SSD operating system
- Operating system (Version)
Windows® 11 Pro
Documents & Downloads
Datasheet
Datasheet 3061742 Joy-it Desktop PC AMD Ryzen 5 8500G 5.00 GHz 16 GB RAM 500 GB SSD AMD Radeon 740M Win 11 Pro CR-PC0081
User & Safety Instructions
User & Safety Instructions 3061742 Joy-it Desktop PC AMD Ryzen 5 8500G 5.00 GHz 16 GB RAM 500 GB SSD AMD Radeon 740M Win 11 Pro CR-PC0081
Description
This text is machine translated.
Features
- AMD Ryzen 5 (8500G) (6 x 3.5/ 5.0 GHz) processor
- Kingston Memory 16 GB DDR5-RAM 5200 MHz
- Memory 500 GB SSD M.2 SSD
- AMD Radeon 740M
- Operating System: Windows® 11 Pro
Scope of delivery
- PC
- Power Cables
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























