• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Joy-it ESP8266-12F Development board 1 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

97 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ESP 8266 UART WIFI-Module ESP 12-F

  • Without soldered PINs ideal for integration
  • Low Power 32 Bit
  • 10-bit digital-to-Analog Converter
  • Range: -40 to +125 degrees Celsius

Technical specifications

  • See data sheet
Product type

Development board

Interfaces

SDIO

UART

Min. operating voltage

3.0 V

Max. operating voltage

3.6 V

MC layout

32-bit

Tool type

Development kit

Technology

ESP8266

Documents & Downloads

Datasheet

Datasheet 1707668 Joy-it ESP8266-12F Development board 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1707668 Joy-it ESP8266-12F Development board 1 pc(s)

Description

The ESP 12-F is an ultra-low-power UART WIFI module specifically designed for the needs of the networked world. It offers an excellent range of functions in the smallest design. Specially developed for mobile devices and internet of things, the ESP 12-F is a standalone network solution.
The module possesses powerful on-board processing and memory functions a minimum development time with minimal load during the term.

The exact technical details, please refer to the data sheet in the shop.

This text is machine translated.

Scope of delivery

  • ESP-12F module

What kind of Breakout Boards are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)