• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Joy-it HDMI cable Raspberry Pi® [1x HDMI plug - 1x HDMI plug D Micro] 1 m Black

Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

358 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

HDMI cable

Suitable for

Raspberry Pi® Zero

Raspberry Pi® Zero W

Raspberry Pi® Zero WH

No. of A connectors

1 x

Type A

HDMI plug

No. of B connections

1 x

Type B

HDMI plug D Micro

Cable length

1 m

Factory colour

Black

Compatible with

Raspberry Pi®

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2996509 Joy-it HDMI cable Raspberry Pi® [1x HDMI plug - 1x HDMI plug D Micro] 1 m Black

What kind of Board Connection Cables are you looking for?

More interesting products

(*All information is plus legal VAT)