• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Joy-it K-1481 HDMI cable Raspberry Pi® [1x HDMI plug - 1x HDMI plug D Micro] 3.00 m Black

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

74 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Joy-it Micro HDMI® High Speed connection cable forRaspberry Pi® 4 B 3 m.

  • Connects theRaspberry Pi® 4 B to monitor or TV
  • Enables resolutions up to 3840 x 2160 pixels @ 60 Hz

Technical specifications

Product type

HDMI cable

Suitable for

Raspberry Pi® 4 B

No. of A connectors

1 x

Type A

HDMI plug

No. of B connections

1 x

Type B

HDMI plug D Micro

Cable length

3.00 m

Factory colour

Black

Compatible with

Raspberry Pi®

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2233935 Joy-it K-1481 HDMI cable Raspberry Pi® [1x HDMI plug - 1x HDMI plug D Micro] 3.00 m Black

Description

This Micro High Speed HDMI cable is used to connect theRaspberry Pi® 4 B to a monitor or TV - in 4K picture quality at 60 Hz.

Scope of delivery

  • HDMI cable
  • This text is machine translated.

What kind of Board Connection Cables are you looking for?

More interesting products

(*All information is plus legal VAT)