• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Joy-it K-1483 USB adapter Raspberry Pi® [1x USB-C® plug - 1x USB 2.0 port Micro B]

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

8 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Adapter Micro USB socket to type C plug

  • Adapter Micro USB socket to type C plug
  • Data and power connection possible
  • High-quality workmanship
  • Ideal for Raspberry Pi, mobile phones, tablets

Technical specifications

  • Material: acrylic
  • Nominal current: Up to 3 A.
  • Dimensions 23 x 9 x 5 mm
Product type

USB adapter

No. of A connectors

1 x

Type A

USB-C® plug

No. of B connections

1 x

Type B

USB 2.0 port Micro B

Compatible with

Raspberry Pi®

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2163108 Joy-it K-1483 USB adapter Raspberry Pi® [1x USB-C® plug - 1x USB 2.0 port Micro B]

User & Safety Instructions

User & Safety Instructions 2163108 Joy-it K-1483 USB adapter Raspberry Pi® [1x USB-C® plug - 1x USB 2.0 port Micro B]

Description

This adapter converts the Micro-USB type B into the USB type C port and is intended for data and power connection, e.g. for the Raspberry Pi 4 B or for charging a handheld device.

This text is machine translated.

Scope of delivery

  • Adapter

What kind of Board Connection Cables are you looking for?

More interesting products

(*All information is plus legal VAT)