• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Joy-it KY023JM Sensor kit 1 pc(s) Compatible with (development kits): Raspberry Pi®, pcDuino, Banana Pi, Arduino

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

237 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Spannugsbereich Output: 0 to 5 V
  • Operating voltage 3.3V
Product type

Sensor kit

Compatible with

Arduino

Interfaces

Analogue voltage

Output voltage (max.)

5 V

Output voltage (min.)

0 V

Suitable for

Raspberry Pi®

Tool type

Development kit

Height

39 mm

Width

34 mm

Compatible with

Raspberry Pi®

pcDuino

Banana Pi

Arduino

Depth

26 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1707629 Joy-it KY023JM Sensor kit 1 pc(s) Compatible with (development kits): Raspberry Pi®, pcDuino, Banana Pi, Arduino

User & Safety Instructions

User & Safety Instructions 1707629 Joy-it KY023JM Sensor kit 1 pc(s) Compatible with (development kits): Raspberry Pi®, pcDuino, Banana Pi, Arduino

Description

The X and Y positions of the joystick are output as analogue voltage on the output pins.

The module can be permanently soldered or attached to a breadboard.

This text is machine translated.

Scope of delivery

  • Module

What kind of Breakout Boards are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)