• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Joy-it MB-CASE02 Housing MB-Case02 micro:bit

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

52 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.79 / piece)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Housing for the BBC micro:bit V2

  • Robust and easy to install
  • All connections are easily accessible
  • Backward compatible with BBC micro:bit v2

Our service for you

Technical specifications

Type

BBC micro:bit

Length

46 mm

Width

65 mm

Height

17 mm

Product type

Housing

Suitable for

BBC micro:bit

Series

micro:bit

Tool type

Accessory

Documents & Downloads

Datasheet

Datasheet 2359332 Joy-it MB-CASE02 Housing MB-Case02 micro:bit

User & Safety Instructions

User & Safety Instructions 2359332 Joy-it MB-CASE02 Housing MB-Case02 micro:bit

Description

This casing for the BBC micro:bit V2 is ideal for all makers and hobbyists. It protects your micro:bit while experimenting and tinkering, while all connections and buttons are further accessible from all sides.
It is also compatible with the BBC micro:bit V1.


This text is machine translated.

Scope of delivery

  • Housing, screws

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)