• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Joy-it Module ()

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

73 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

OLED character display with 2 lines of 16 digits each

  • OLED display , color blue on black
  • Interface: SPI and 8bit parallel
  • Control chip: IST0010
  • High contrast, bright, high viewing angle
  • 16 x 2 character positions (each 5 x 8 points or 5 x 10 points per character) total 100 x 16 p.

Technical specifications

  • Supply voltage 3 - 5 V.
  • Supply current 31 mA
  • Logic level 0.2 * VDD - VDD
  • Brightness type. 100-120 cd/m²
  • Contrast 2000 : 1
  • Angle of view larger than 175 °
  • allowed Operating temperature minus 40 degrees C to 80 C.
  • Available fonts
  • English, German, Russian, Japanese
Product type

Display

Display technology

OLED

Interfaces

SPI

Brightness (min)

100 cd/m²

Brightness (max.)

120 cd/m²

Static contrast ratio

2000 : 1

Length

36 mm

Width

80 mm

Height

10 mm

Documents & Downloads

Datasheet

Datasheet 2348033 Joy-it Module ()

User & Safety Instructions

User & Safety Instructions 2348033 Joy-it Module ()

Description

Through the OLED technology this display has a high contrast and a high brightness, as well as a viewing angle of over 175°.
Through its interfaces, it provides a wide range of applications: By soldering resistors on the back of the board, these interfaces can be selected. This is a serial interface (which can be used with SPI) and two parallel interfaces (8080 / 6800).
The design is compatible with displays used too frequently in industry - with small changes in the software, these can then be upgraded with OLED technology.

A pin strip is also included in the delivery.


This text is machine translated.

Scope of delivery

  • Display, pin bar

What kind of Embedded Displays are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)