
Highlights & Details
6-axis acceleration/gyro-chip module I2C
- Module chip: MPU 6050
- 3 acceleration axes
- 3 position axes
- Interface: I2C
- 16 bit AD converter
Technical specifications
- KEY FEATURES
- Module chip
- MPU6050
- Axis
- 3 acceleration and 3 position axes
- Degrees of freedom
- 6 DOF simultaneously
- Voltage supply
- 3.3 -5 Volt (DC)
- Voltage regulation
- Low dropout regulator
- Interface
- I²C
- Built-in chip
- 16-bit AD converter
- Dimensions
- 25 x 20 x 7 mm
- Included in the delivery
- Sensor MPU6050 module
- OTHER SPECIFICATIONS
- Pins
- 8 pieces
- Standard pin spacing
- 2.54 mm
- Accelerometer Range:
- Sensitivity
- ± 2, ± 4, ± 8, ± 16 g.
- 16384 LSB/g ±2g
- 8192 LSB/g ± 4g
- 4096 LSB/g ± 4g
- 2048LSB/g ±16g
- Gyro range:
- Sensitivity
- 131 LSB/dps ± 250 dps
- 65.5 LBS/dps ± 500 dps
- 32.8 LBS/dps ± 1000 dps
- 16.4 LBS/dps ± 2000 dps
- Packaging type
Piece
- Product type
Acceleration sensor
- Compatible with
Arduino
- Interfaces
I²C
- Min. operating voltage
3 V
- Max. operating voltage
5 V
- Suitable for
Raspberry Pi®
- Tool type
Development kit
- Height
7 mm
- Length
20 mm
- Width
25 mm
- Internal ports
Pin header
- Compatible with
BBC micro:bit
Arduino
Raspberry Pi®
Rock Pi
Banana Pi
C-Control
Calliope
Documents & Downloads
Datasheet
Datasheet 2136256 Joy-it MPU6050 Acceleration sensor 1 pc(s) Compatible with (development kits): BBC micro:bit, Arduino, Raspberry Pi®, Ro
User & Safety Instructions
User & Safety Instructions 2136256 Joy-it MPU6050 Acceleration sensor 1 pc(s) Compatible with (development kits): BBC micro:bit, Arduino, Raspberry Pi®, Ro
Description
This text is machine translated.
Scope of delivery
- Module
Frequently Bought Together
(*All information is plus legal VAT)€ 10.78€ 7.78*
What kind of Breakout Boards are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




![Renkforce JKMF403 Jumper cable Arduino, Banana Pi, Raspberry Pi® [40x Wire jumper - 40x Wire jumper socket] 30.00 cm Mul](https://asset.conrad.com/media10/isa/160267/c1/-/en/001972205PI03/renkforce-jkmf403-jumper-cable-arduino-banana-pi-raspberry-pi-40x-wire-jumper-40x-wire-jumper-socket-30-00-cm-mul.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![TRU COMPONENTS Jumper cable [1x Wire jumper - 1x Wire jumper] 0.20 m Blue](https://asset.conrad.com/media10/isa/160267/c1/-/en/002369420PI00/tru-components-jumper-cable-1x-wire-jumper-1x-wire-jumper-0-20-m-blue.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![TRU COMPONENTS Jumper cable [1x Wire jumper - 1x Wire jumper] 0.07 m Grey](https://asset.conrad.com/media10/isa/160267/c1/-/en/002369420PI00/tru-components-jumper-cable-1x-wire-jumper-1x-wire-jumper-0-07-m-grey.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)






















