• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Joy-it MQ8V2 Gas detector 1 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hydrogen (H2) Gas sensor, 100-1,000 ppm, analogue & digital, 5V

  • Optimized for the detection of hydrogen (HGen) and
  • Gases containing hydrogen
  • Measurement range from approx. 100 to 1,000 ppm
  • Analog output (0 - 5 V) for continuous monitoring
  • The gas concentration
  • Digital switching output with adjustable trigger via
  • Built-in potentiometer
  • Operates using a standard DC power supply
  • 5 V and integrated heating circuit
  • Compact sensor board with LED status display and
  • Flexible mounting options

Technical specifications

  • Interface 4-pin connector strip (2.54 mm), Molex Picoblade (53261-0471)
  • Hydrogen (H2), various gases containing hydrogen
  • 100 – 1000 ppm
Product type

Gas detector

Interfaces

Molex plug 4-pin

Min. operating voltage

0 V

Max. operating voltage

5 V

Height

21 mm

Length

41 mm

Width

25 mm

No. of outputs

2 x

Weight

8 g

Documents & Downloads

Datasheet

Datasheet 3802256 Joy-it MQ8V2 Gas detector 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3802256 Joy-it MQ8V2 Gas detector 1 pc(s)

Description

MQ 8 Hydrogen Gas Sensor - Industry Optimized for Leakage and Safety Monitoring
The MQ 8 detects hydrogen and hydrogen gases in the range 100 – 1,000 ppm and is thus Ideal for commercial leak detection, gas warning systems and safety-critical applications. The module offers an analogue 0–5 V output and a digital switching output with adjustable threshold – perfect for direct integration into industrial control, monitoring and alarm systems. Operation requires 5 V and a stable heating circuit.
With status LEDs and 4 pin header or Molex PicoBlade connection the board can be integrated reliably in professional embedded systems and detection devices.
Short features:
• High sensitivity for hydrogen
• Analogue & digital output for industrial applications
• 5 V operation, robust heating circuit
• Operation & status LEDs
• Compact, commercial sensor board

This text is machine translated.

Scope of delivery

  • Sensor

What kind of Breakout Boards are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)