• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Joy-it NanoV4MC3V Arduino board Nano ATMega328

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

Arduino Nano

Series

Nano

Processor

Atmega328

Clock speed

8 MHz

Memory capacity

32 kB

External ports

USB-C® (current)

Length

47 mm

Width

18.50 mm

Product type

Arduino board

MC layout

AVR

Suitable for

Arduino

Interfaces

I²C

SPI™

Series

ATMega328

Technology

8-bit MCU

Tool type

Development kit

Documents & Downloads

Datasheet

Datasheet 3557854 Joy-it NanoV4MC3V Arduino board Nano ATMega328

User & Safety Instructions

User & Safety Instructions 3557854 Joy-it NanoV4MC3V Arduino board Nano ATMega328

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)