• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Joy-it rb-camera-0.15 Camera cable Raspberry Pi® [1x CSI - 1x CSI] 15.00 cm White

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

73 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Raspberry Pi ® camera/display cable, 15 cm

  • For all Raspberry models
  • Length 15 metres

Technical specifications

  • Dimensions (W x H x D): 16 x 1 x 150 mm
Product type

Camera cable

No. of A connectors

1 x

Type A

CSI

No. of B connections

1 x

Type B

CSI

Cable length

15.00 cm

Factory colour

White

Compatible with

Raspberry Pi®

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1426884 Joy-it rb-camera-0.15 Camera cable Raspberry Pi® [1x CSI - 1x CSI] 15.00 cm White

Description

With this cable you can win at last freedom of movement for your cameras. It is very simple to connect your Raspberry and connected to your camera and guarantees a consistent, good signal transmission. This connection cable is suitable for all Raspberry models. Connect the raspberry cameras as well as the 7 Inch Raspberry Display easily with the Raspberry, no matter which model.

This text is machine translated.

What kind of Board Connection Cables are you looking for?

More interesting products

(*All information is plus legal VAT)