• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Joy-it RB-CB3-050 Jumper cable Raspberry Pi®, Banana Pi, Arduino [20x Wire jumper socket - 20x Wire jumper socket] 0.50

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

42 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 11.99
-54 %
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Connection cable Raspberry Pi ® 50 cm 20 pieces

  • Connects the Raspberry Pi ® with build-it-yourself circuit boards
  • Can be converted from female to male
  • 20-piece

Technical specifications

Product type

Jumper cable

No. of A connectors

20 x

Type A

Wire jumper socket

No. of B connections

20 x

Type B

Wire jumper socket

Cable length

0.50 m

Factory colour

Multi-coloured

Features

Pins

Compatible with

Raspberry Pi®

Banana Pi

Arduino

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1182194 Joy-it RB-CB3-050 Jumper cable Raspberry Pi®, Banana Pi, Arduino [20x Wire jumper socket - 20x Wire jumper socket] 0.50

Description

You can realize to these jumpers cables your Raspberry Pi ® or Arduino ™ projects. Set simply and flexibly a connections with your Raspberry Pi ® and an experimental board or a display. The 20 high-quality cable each have a length of 50 cm and the poles are female to female. With the pins (40 pieces), you can configure the cable according to your needs and of female to male.

This text is machine translated.

Scope of delivery

  • 20 x jumper cable (individually)
  • 40 x PINs

Hints

With the help of the accompanying pins, the cable can be freely configured

What kind of Board Connection Cables are you looking for?

More interesting products

(*All information is plus legal VAT)