• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Joy-it RB-MatrixCtrl LED module controller RB-MatrixCtrl Raspberry Pi® 3

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Matrix controller board including fan

  • Compatible with all Raspberry Pi
  • Level converter from 3.3V to 5V for controlling up to 3 RGB LED matrix rows
  • Can supply power to Pi
  • 3x HUB75 plug
  • Ideal for joy-it RGB-LED matrix module

Technical specifications

  • function
  • Level converter from 3.3V to 5V for controlling up to 3 RGB LED matrix rows
  • Passive and active cooling
  • Aluminum heat sink and a 25x25mm large fan
  • Key features
  • Can supply power to the Raspberry Pi
  • Compatible with
  • Raspberry Pi 3A/B/A+/B+, 4B
  • Dimensions
  • 65 x 56 x 26 mm
  • Included in the delivery
  • Extension board, cooling body, active fan, 2 spacer holders, 6 screws and nuts, 4 washers, 2 jumpers
  • Input voltage
  • 5 Volts
  • Interfaces
  • 3x HUB75 plug
  • Data line E switchable
  • With jumpers on pin 4 or 8
Internal ports

GPIO (40-pin)

External ports

Pin header

Length

56 mm

Width

65 mm

Height

26 mm

Power supply (LOV)

rechargeable

battery-powered

mains-powered

Output voltage

5 V

Product type

LED module controller

Suitable for

Raspberry Pi®

Raspberry Pi® 3 B

Raspberry Pi® 3 A+

Raspberry Pi® 3 B+

Raspberry Pi® A+

Raspberry Pi® 2 B

Interfaces

Parallel

Series

Raspberry Pi® 3

Tool type

Expansion board

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2151031 Joy-it RB-MatrixCtrl LED module controller RB-MatrixCtrl Raspberry Pi® 3

User & Safety Instructions

User & Safety Instructions 2151031 Joy-it RB-MatrixCtrl LED module controller RB-MatrixCtrl Raspberry Pi® 3

Description

This RGB LED Matrix Controller is compatible with all Raspberry models from version 3. With its help, you can use individual LED panels ( e. g. joy-it 64x64 RGB LED matrix (LED-Matrix01) ), control entire video walls or display boards.For this purpose, the controller is able to control a "matrix wall" consisting of individual LED modules, which can consist of 3 rows in any width.The Raspberry Pi can also be supplied with power via the board. Thus, only one power source is used, which simplifies the integration considerably.

This text is machine translated.

Scope of delivery

  • Module board

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)