• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Joy-it RB-P-RST Pushbutton RB-P-RST

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

31 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Reset button for Raspberry pico

  • Ultra compact reset button
  • Allows the restart with only a single push of a button
  • Reliable and permanent connection by soldering
  • Compatible with all Raspberry pico models

Technical specifications

  • Soldering on the pins GND, GP22 & RUN
  • Compatible with all Raspberry Pi pico models
Type

Raspberry Pi® Pico

Length

7 mm

Width

9 mm

Height

4 mm

Product type

Pushbutton

Suitable for

Raspberry Pi®

Tool type

Accessory

Documents & Downloads

Datasheet

Datasheet 2866412 Joy-it RB-P-RST Pushbutton RB-P-RST

User & Safety Instructions

User & Safety Instructions 2866412 Joy-it RB-P-RST Pushbutton RB-P-RST

Description

The pico reset button offers a direct and user-friendly solution for restarting your Raspberry Pi pico. To restart your computer, you no longer need to disconnect your Raspberry Pi pico from the power supply using our reset button. Instead, the button enables a quick restart by pressing just a button. Its compact size and easy installation by soldering at only three points makes it a practical accessory The reset button is compatible with both the Raspberry Pi pico and the newer Raspberry Pi pico W and can be used independent of the model generation. Our pico reset button is a useful addition especially for hobbyists and developers and enables a simpler and more efficient handling of the Raspberry Pi pico.

This text is machine translated.

Scope of delivery

  • Reset switch board

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)