• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Joy-it SEN-KY033LT Sensor 1 pc(s) Compatible with (development kits): Arduino, ASUS Tinker Board, BBC micro:bit, Raspber

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

140 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Linetracker Sensor (IR), 3.3 to 5V

  • IR line tracker sensor
  • 3.3 to 5V operation
  • Power consumption: 3V= 7mA, 5V= 13mA

Technical specifications

Product type

Sensor

Compatible with

Arduino

Raspberry Pi

BBC micro:bit

Interfaces

3-core

Min. operating voltage

3.3 V

Max. operating voltage

5 V

Suitable for

Arduino

BeagleBone

BBC micro:bit

Raspberry Pi®

Tool type

Development kit

Height

8 mm

Length

42 mm

Width

11 mm

Internal ports

Pin header

Weight

15 g

Compatible with

Arduino

ASUS Tinker Board

BBC micro:bit

Raspberry Pi®

Documents & Downloads

Datasheet

Datasheet 2306281 Joy-it SEN-KY033LT Sensor 1 pc(s) Compatible with (development kits): Arduino, ASUS Tinker Board, BBC micro:bit, Raspber

User & Safety Instructions

User & Safety Instructions 2306281 Joy-it SEN-KY033LT Sensor 1 pc(s) Compatible with (development kits): Arduino, ASUS Tinker Board, BBC micro:bit, Raspber

Description

This sensor sends and receives infrared. This allows the sensor to detect whether it has a reflective surface (the sensor receives its own signal) or an absorbing surface (the sensor does not receive a signal) in front of it. The sensitivity of the sensor can be adjusted using a potentiometer.

Robots can use three of these sensors to perform an automated line tracker function.

Working voltage: 3.3 V-5 V

Power consumption: 3V= 7mA, 5V= 13mA

IO Interface: 3 interfaces (G/V +/S)
Output signal: TTL level (low is an obstacle, no obstacle high)


This text is machine translated.

Scope of delivery

  • Sensor module

What kind of Breakout Boards are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)