• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Joy-it sen-Moisture Sensor module 1 pc(s) Compatible with (development kits): Raspberry Pi®, pcDuino, BBC micro:bit, Cal

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ground moisture sensor

  • Analogueue sensor
  • Very long probe
  • Based on earth resistance measurement
  • Raspberry, Arduino, BBC Microbit, Calliope and other SBC
  • JST plug

Technical specifications

  • Voltage supply
  • 3.3 / 5 V
  • Voltage output signal
  • 0 – 4.2 V.
  • Current
  • 0 -35 mA
  • Connection
  • 4 pin JST-plug: 1. GND: Ground 2. VCC: Voltage 3. NC: (Not connected) 4. SIG: Signal
Packaging type

Piece

Product type

Sensor module

Compatible with

Arduino

Interfaces

Analogue

Min. operating voltage

3.3 V

Max. operating voltage

5 V

Output voltage (max.)

4.2 V

Output voltage (min.)

0 V

Suitable for

Raspberry Pi®

Tool type

Development kit

R & D kit

Height

20 mm

Length

82 mm

Width

10 mm

Internal ports

SATA

No. of outputs

1 x

Compatible with

Raspberry Pi®

pcDuino

BBC micro:bit

Calliope

Banana Pi

Arduino

Technology

Analog MCU

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2176923 Joy-it sen-Moisture Sensor module 1 pc(s) Compatible with (development kits): Raspberry Pi®, pcDuino, BBC micro:bit, Cal

User & Safety Instructions

User & Safety Instructions 2176923 Joy-it sen-Moisture Sensor module 1 pc(s) Compatible with (development kits): Raspberry Pi®, pcDuino, BBC micro:bit, Cal

Description

The soil moisture sensor is easy to use. The two large exposed pads act as probes for the sensor and act as a variable resistor. The more water in the floor, the better the conductivity between the pads, resulting in lower resistance and higher output voltage.

This text is machine translated.

Scope of delivery

  • Sensor

What kind of Breakout Boards are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)