• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Joy-it sen-mq135 Sensor 1 pc(s) Compatible with (development kits): Arduino, BBC micro:bit, Raspberry Pi®

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

10 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Analogueue air quality sensor

  • Measurable substances: Benzene, ammonia, sulphide, smoke and other air pollution
  • High measuring sensitivity
  • Wide detection range
  • Threshold setup possible

Technical specifications

  • Reading range
  • 10 - 1000 ppm
  • Measurable substances
  • Benzene (C6H6), ammonia (NH3), sulphide, smoke, other air pollution
  • Application areas
  • Detection of gas leaks, for gas alarms, robotics, micro-controller projects
  • Compatible with
  • Raspberry Pi (with AD converter), Arduino, etc.
  • Key features
  • High sensitivity, wide detection range
  • Analogueue output
  • Evaluation of the measured values from the microcontroller
  • Digital output (with Po-tentiometer)
  • Threshold setting possible
  • PINS: VCC GND AOUT DOUT
  • Power supply 5V ground analogue output digital output
  • Detection ranges: Ammonia (NH3), alcohol benzene
  • 10 - 300 ppm 10 - 1000 ppm
  • Loop voltage
  • ≤ 24 V DC
  • Heating voltage
  • 5.0 V ± 0.2 V
  • Heating resistor
  • 31 Ω ±3Ω (room temperature)
  • Heating performance
  • ≤ 900 mW
  • Sensitivity
  • RS (Air)/Rs(100ppm NH3) ≥5
  • Allowed Operating temperature
  • -10 - 45 °C
Product type

Sensor

Compatible with

Arduino

Interfaces

Analogue and digital

Min. operating voltage

5 V

Max. operating voltage

5 V

Suitable for

Raspberry Pi®

Height

18 mm

Length

52 mm

Width

20 mm

Internal ports

Pin header

Compatible with

Arduino

BBC micro:bit

Raspberry Pi®

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2205377 Joy-it sen-mq135 Sensor 1 pc(s) Compatible with (development kits): Arduino, BBC micro:bit, Raspberry Pi®

Description

This analogueue gas sensor has a small heating element with an electronic-chemical sensor. It is intended for indoor use. It can be used to measure air pollution. These include benzene (C6H6), ammonia (NH3), sulphide, smoke, other air pollution. The threshold setting (small potentiometer on the sensor module) therefore makes an ideal application for reporting gas leaks or triggering a gas alarm.

This text is machine translated.

Scope of delivery

  • Sensor module

What kind of Breakout Boards are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)