• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Joy-it sen-mq3 Alcohol/ethanol gas sensor 1 pc(s) Compatible with (development kits): Arduino, Raspberry Pi®

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

35 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.49 / piece)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Analogueue alcohol / ethanol sensor

  • Measure alcohol or ethanol
  • Suitable for measuring breath alcohol
  • High sensitivity.
  • Quick reaction time

Technical specifications

  • Measurement range 100 - 1000 ppm
  • PINS: VCC, GND, AOUT, DOUT
  • Ground connection: Analogueue output: 0.1 - 0.3 V, digital output (TTL switch): 0.1 - 5 V.
  • Response time: ≤ 1 s.
  • Response time after switching on: ≤ 30 s.
  • Heating current / voltage: ≤150 mA, 5±0.2/1.5±0.1 V
  • Heating power 750 mW.
Product type

Alcohol/ethanol gas sensor

Compatible with

Arduino

Max. operating voltage

5 V

Output voltage (max.)

5 V

Output voltage (min.)

0.1 V

Suitable for

Raspberry Pi®

Height

22 mm

Length

32 mm

Width

20 mm

Internal ports

Pin header

No. of outputs

2 x

Compatible with

Arduino

Raspberry Pi®

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2205382 Joy-it sen-mq3 Alcohol/ethanol gas sensor 1 pc(s) Compatible with (development kits): Arduino, Raspberry Pi®

Description

This sensor has a heating element with an electronic-chemical sensor and measures the concentration of alcohol or ethanol.
For example, you can measure the alcohol concentration in the breathing air.

This text is machine translated.

Features

  • Measurable substances Ethanol, alcohol over the hydrogen concentration
  • Applications e.g. for breath alcohol testers, robotics, micro-controller projects
  • compatible with Raspberry Pi (with ADconverter), Arduino, etc.
  • Special features:
  • High sensitivity, which can be adjusted with the potentiometer
  • fast response time,
  • hardly sensitivity to gasoline
  • analogueue output Measured values are evaluated by the microcontroller
  • Digital output with potentiometer
  • threshold setting possible

Scope of delivery

  • Sensor module

What kind of Breakout Boards are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)