• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Joy-it sen-pressure10 Sensor 1 pc(s) Compatible with (development kits): Arduino, Asus, ASUS Tinker Board, Banana Pi, Be

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

86 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pressure sensor 0 to 10kg

  • Measurement range 0 to 10 kilograms
  • High sensitivity
  • flexible
  • Waterproof sensor strips
  • No electromagnetic interference
  • No static discharge
  • Accuracy + - 2.5 percent

Technical specifications

  • Measurement range 0 - 10 kg
  • Thickness of sensor strip less than 0.25 mm
  • Fields of application Robotics, Microcontroller projects
  • Compatible with Raspberry Pi, Arduino, etc.
  • Special features of high sensitivity,
  • Flexible, waterproof sensor strips,
  • no electromagnetic
  • Interference or static discharge
  • Dimensions 75 x 20 x 9 mm
  • Output of the measurement result of analogue voltage value
  • Response sensitivity from 20 grams
  • Accuracy + - 2.5%
  • Response time less than 1 ms
  • Recovery time less than 15 ms
  • Pins:
  • +
  • I
  • S
  • Power supply 3.3 - 5V
  • Earth
  • Analogue Output
  • Operating temperature -20 - 60 ° C.
  • Service life at least 100000 measurements
Product type

Sensor

Compatible with

Arduino

Interfaces

3-core

Min. operating voltage

3.3 V

Max. operating voltage

5 V

Suitable for

Arduino

BBC micro:bit

Raspberry Pi®

Height

9 mm

Length

75 mm

Width

20 mm

Internal ports

Pin header

Compatible with

Arduino

Asus

ASUS Tinker Board

Banana Pi

BeagleBoard

BeagleBone

C-Control

Calliope

Cubieboard

Grove

BBC micro:bit

pcDuino

Raspberry Pi®

Rock Pi

TinkerForge

Unipi

Show more
UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2205376 Joy-it sen-pressure10 Sensor 1 pc(s) Compatible with (development kits): Arduino, Asus, ASUS Tinker Board, Banana Pi, Be

Description

This pressure sensor works
By means of the analogueue detection
Of resistance if pressure of
Affects the outside of the sensor
The resistance and thus
The voltage of the analogue
Signals. The sensor is highly sensitive,
Flexible and the sensor strips
is waterproof.



This text is machine translated.

Scope of delivery

  • Sensor

What kind of Breakout Boards are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)