• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Joy-it SEN-UV01 Sensor module 1 pc(s) Compatible with (development kits): Arduino

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

45 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 9.99
-45 %
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Analogueue GUVA-S12SD sensor (UV-A+UV-B), 3.3 to 5V

  • Detection range 240 to 370 nmDetection angle 130 degreesSupply voltage 3.3 to 5 V.

Technical specifications

  • Interface: AnalogueueUV spectrum: UV-A and UV-B.Detection range 240 to 370 nmDetection angle 130 degrees
Packaging type

Piece

Product type

Sensor module

Compatible with

Arduino

Banana Pi

BBC micro:bit

Raspberry Pi

Interfaces

Analogue

Min. operating voltage

3.3 V

Max. operating voltage

5 V

Suitable for

Arduino

Banana Pi

BBC micro:bit

Raspberry Pi®

Tool type

Tester

Height

8 mm

Length

12 mm

Width

28 mm

Weight

2 g

Compatible with

Arduino

Documents & Downloads

Datasheet

Datasheet 2584612 Joy-it SEN-UV01 Sensor module 1 pc(s) Compatible with (development kits): Arduino

User & Safety Instructions

User & Safety Instructions 2584612 Joy-it SEN-UV01 Sensor module 1 pc(s) Compatible with (development kits): Arduino

Description

The analogueue GUVA-S12SD UV sensor is a UV-A and UV-B sensitive photodiode and measures the intensity of the ultraviolet radiation that is applied to it. The detection range covers beams with a wavelength of 240 - 370 nm.The sensor can be used, for example, in measuring stations for environmental data.

This text is machine translated.

Scope of delivery

  • Sensor module

What kind of Breakout Boards are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)