• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

JST Pin housing cable SM Total number of pins 5 Contact spacing: 2.50 mm SMR-05V-B 1 pc(s)

Image similar
Product type
Pin housing cable
Connector type
Pin strip, straight
No. of rows
1
Series
SM
CS
2.50 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

232 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Total (€ 0.34 / piece)
€ 0.74
-54 %
€ 0.34
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

JST Pin housing cable SM Total number of pins 5 Contact spacing: 2.50 mm SMR-05V-B 1 pc(s)

  • Content: 1 pc(s)
  • No. of rows: 1
  • Total number of pins: 5

Our service for you

  • A black and white, abstract circular design with geometric shapes and a black segment in the upper right area of the circle.
  • A stylised logo with letters and a small circle. The background is white, with the depicted form in black.
  • TÜV Rheinland logo with a triangular symbol and the text 'TÜV Rheinland' underneath.

Technical specifications

Product type

Pin housing cable

Connector type

Pin strip, straight

No. of rows

1

Connector system

wire-to-wire

Series

SM

CS

2.50 mm

Pins per row

5

Total number of pins

5

Width

15.5 mm

Nominal current

3 A

Nominal current - rounded value

3 A

Content

1 pc(s)

Dim

(L x W x H) 18.2 x 15.5 x 7.5 mm

Case material

Polyamide

Manufacturer part #

SMR-05V-B

Factory colour

Ecru

Industrial packaging

No

Insulation material

Polyamide

Height

7.5 mm

Length

18.2 mm

RoHS-compliant

Yes

Type

SMR-05V-B

Material (details)

PA 6 UL94V-0

Type

Housing for pin contacts

Nominal voltage (details)

250 V AC

Nominal current (details)

3 A

Cross section

0.08 - 0.33 mm²

Pins

5

Connection

Crimp

Documents & Downloads

Datasheet

Datasheet 742098 JST Pin housing cable SM Total number of pins 5 Contact spacing: 2.50 mm SMR-05V-B 1 pc(s)

User & Safety Instructions

User & Safety Instructions 742098 JST Pin housing cable SM Total number of pins 5 Contact spacing: 2.50 mm SMR-05V-B 1 pc(s)

Description


Vibration-proof, lockable connector for wire to wire. Contacts countersuck, high pressure contact. The catch bars on the housing and pin header make an audible click when plugged. A circular trough at the pin header ensures reverse voltage protection.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 8.50€ 5.50*

What kind of Pin Headers, Receptacles systems are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)