• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

JST Socket housing cable GH Total number of pins 3 Contact spacing: 1.25 mm GHR-03V-S 1 pc(s)

Product type
Socket housing cable
Connector type
Socket, straight
No. of rows
1
Series
GH
CS
1.25 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

351 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 50
Total (€ 0.06 / piece)
€ 0.06
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bush case

  • Content: 1 pc(s)
  • No. of rows: 1
  • Total number of pins: 3

Technical specifications

Product type

Socket housing cable

Connector type

Socket, straight

No. of rows

1

Connector system

wire-to-board

Series

GH

CS

1.25 mm

Pins per row

3

Total number of pins

3

Nominal current

1 A

Nominal current - rounded value

1 A

Content

1 pc(s)

Case material

Polybutylene

Manufacturer part #

GHR-03V-S

Factory colour

White

Industrial packaging

No

Connector contact surface

Tin plated

Nominal voltage

50 V DC

50 V AC

RoHS-compliant

Yes

Max. temperature

+85 °C

Min. temperature

-25 °C

Type

GHR-03V-S

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1426141 JST Socket housing cable GH Total number of pins 3 Contact spacing: 1.25 mm GHR-03V-S 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1426141 JST Socket housing cable GH Total number of pins 3 Contact spacing: 1.25 mm GHR-03V-S 1 pc(s)

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)