• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

JST Socket housing cable PUD Total number of pins 18 Contact spacing: 2 mm PUDP-18V-S 1 pc(s)

Image similar
Product type
Socket housing cable
Connector type
Socket, straight
No. of rows
2
Series
PUD
CS
2 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

3787 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 0.25 / piece)
€ 0.25
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bush case

  • Content: 1 pc(s)
  • No. of rows: 2
  • Total number of pins: 18

Our service for you

Technical specifications

Product type

Socket housing cable

Connector type

Socket, straight

No. of rows

2

Connector system

wire-to-board

Series

PUD

Features

+ locking mechanism

CS

2 mm

Pins per row

9

Total number of pins

18

Nominal current

3 A

Nominal current - rounded value

3 A

Content

1 pc(s)

Case material

Polybutylene

Manufacturer part #

PUDP-18V-S

Factory colour

White

Industrial packaging

No

Connector contact surface

Tin plated

Nominal voltage

250 V DC

250 V AC

RoHS-compliant

Yes

Max. temperature

+85 °C

Min. temperature

-25 °C

Type

PUDP-18V-S

Documents & Downloads

Datasheet

Datasheet 1426327 JST Socket housing cable PUD Total number of pins 18 Contact spacing: 2 mm PUDP-18V-S 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1426327 JST Socket housing cable PUD Total number of pins 18 Contact spacing: 2 mm PUDP-18V-S 1 pc(s)

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)