• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

JST Socket housing PCB JQ Total number of pins 4 Contact spacing: 2.50 mm 04JQ-ST 1 pc(s)

1/2
Image similar
Product type
Socket housing PCB
Connector type
Power strip, right angle
No. of rows
1
Series
JQ
CS
2.50 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

206 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Total (€ 0.29 / piece)
€ 0.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Socket strip series JQ

  • Content: 1 pc(s)
  • No. of rows: 1
  • Total number of pins: 4

Our service for you

  • A black and white, abstract circular design with geometric shapes and a black segment in the upper right area of the circle.
  • A stylised logo with letters and a small circle. The background is white, with the depicted form in black.
  • TÜV Rheinland logo with a triangular symbol and the text 'TÜV Rheinland' underneath.

Technical specifications

Product type

Socket housing PCB

Connector type

Power strip, right angle

No. of rows

1

Connector system

board-to-board

Series

JQ

CS

2.50 mm

Pins per row

4

Total number of pins

4

Width

6 mm

Pin shape

Rectangular

Nominal current

3 A

Nominal current - rounded value

3 A

Content

1 pc(s)

Connection

Print

Case material

Polyamide

Manufacturer part #

04JQ-ST

Factory colour

Ecru

Industrial packaging

No

Insulation material

Polyamide

Contact material

Phosphorus bronze

Board contact surface

Tin plated

Connector contact surface

Tin plated

RoHS-compliant

Yes

Connector orientation

Parallel (to the PCB)

Type

04JQ-ST

Documents & Downloads

Datasheet

Datasheet 554148 JST Socket housing PCB JQ Total number of pins 4 Contact spacing: 2.50 mm 04JQ-ST 1 pc(s)

User & Safety Instructions

User & Safety Instructions 554148 JST Socket housing PCB JQ Total number of pins 4 Contact spacing: 2.50 mm 04JQ-ST 1 pc(s)

Description

Vibration-proof print connection from circuit board to the PCB. For signal and low currents up to 3 A. The catch bars at casing allows an audible click when plugging in. Polarity reversal protection. Can be easily soldered due to pre-tinning.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 5.51€ 5.09*

What kind of Pin Headers, Receptacles systems are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)