
1/2



Socket housing PCB
Pin strip, straight
1
board-to-board
JQ
2.50 mm
5
5
6 mm
Rectangular
3 A
3 A
1 pc(s)
(W x H) 6 mm x 9.5 mm
Polyamide
05JQ-BT
Ecru
No
Polyamide
Phosphorus bronze
Tin plated
Tin plated
9.5 mm
Yes
Perpendicular (to the PCB)
05JQ-BT
Datasheet 554143 JST Socket housing PCB JQ Total number of pins 5 Contact spacing: 2.50 mm 05JQ-BT 1 pc(s)
User & Safety Instructions 554143 JST Socket housing PCB JQ Total number of pins 5 Contact spacing: 2.50 mm 05JQ-BT 1 pc(s)
The necessary accessories are required to use the article as described.