• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jumo 00543006 Input module Modbus No. of outputs: 4 x 1 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 665.00 / piece)
€ 665.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Input module

Interfaces

Modbus

Type

00543006

No. of outputs

4 x

Manufacturer part #

00543006

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2756449 Jumo 00543006 Input module Modbus No. of outputs: 4 x 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2756449 Jumo 00543006 Input module Modbus No. of outputs: 4 x 1 pc(s)

Description

The wireless receiver is used together with suitable transmitters for mobile or stationary measurement of physical parameters. Through the use of trend-setting wireless technology of the industrial radio frequency 868.4 MHz a significant reduction in the installation effort results. There is no need for cable connections, the radio-based sensor technology also works in harsh industrial environments. The supplied lambda/4 antenna with an impedance of 50 Ohm can be mounted directly onto the wall or externally. If the optional antenna wall bracket is used with a 3 m long antenna line, the free-field range is 300 m. The measured values received from the transmitter are transformed and indicated in the receiver and are available as linear current or voltage signals (0(4) to 20 mA, 0 to 10 V) and via digital RS485. Both the analogue outputs of the receiver are galvanically separated. Furthermore, two relay outputs are also available. Via the digital interface with Modbus protocol, it is possible to connect to higher-level systems, for example to system visualization software or Modbus master-compatible screen recorders. The operation and configuration is possible via the keyboard along with a two-line LCD display or more comfortable by a setup program. For each channel, parameters such as filter constants, offset, alarms and drag pointers (minimum and maximum value memory) can be set separately. For this purpose, there is a plug for a PC interface with TTL/RS232 or USB/TTL converter for connection between the receiver and the PC on the front. The receiver in the mounting rail casing is designed for mounting on a DIN rail 35 × 7.5 mm according to DIN EN 60715. The screw terminals for the electrical connection are arranged in different levels. The cable cross-section must not exceed 2.5 mm2. As voltage supply, a connection to AC 110 to 240 V +10/-15%, 48 to 63 Hz is used.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)