User & Safety Instructions 2756701 Jumo Digital display
Description
The universally applicable digital display in DIN-landscape format is suitable for the front mounting for displaying temperature, pressure and other process variables. The device is characterized by a simple, clearly structured operation supported with texts. Process values and parameters are represented by two 18-segment LCD displays. In addition, the design has individual display elements for the switch positions of the outputs as well as for manual mode, ramp function and timer The indicator is operated by means of a membrane keypad with four buttons and can also be used under harsh environmental conditions thanks to the high degree of protection IP65. The digital display has a Min Max value display function, Hold function, Tare function, monitoring of limit values, digital control signals Extensive timer functions as well as a service counter. With the help of the setup program (including program editor and ST-Editor) this can be comfortably configured with a PC. During configuration via the USB interface no separate power supply is required (USB-powered). The hardware also includes a universal input, two relay outputs (normally open contact), a digital input, a digital input or output and an analogue output. The voltage supply range is AC 110 to 240 V, 48 to 63 Hz.
This text is machine translated.
Description
The universally applicable digital display in DIN-landscape format is suitable for the front mounting for displaying temperature, pressure and other process variables. The device is characterized by a simple, clearly structured operation supported with texts. Process values and parameters are represented by two 18-segment LCD displays. In addition, the design has individual display elements for the switch positions of the outputs as well as for manual mode, ramp function and timer The indicator is operated by means of a membrane keypad with four buttons and can also be used under harsh environmental conditions thanks to the high degree of protection IP65. The digital display has a Min Max value display function, Hold function, Tare function, monitoring of limit values, digital control signals Extensive timer functions as well as a service counter. With the help of the setup program (including program editor and ST-Editor) this can be comfortably configured with a PC. During configuration via the USB interface no separate power supply is required (USB-powered). The hardware also includes a universal input, two relay outputs (normally open contact), a digital input, a digital input or output and an analogue output. The voltage supply range is AC 110 to 240 V, 48 to 63 Hz.
This text is machine translated.
What kind of Digital Panel Meters are you looking for?