• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jump lead clamp up to 1000 A/30 V/DC Screw Black TRU COMPONENTS 1000A Content: 1 pc(s)

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

476 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Jump lead clamp up to 1000 A/30 V/DC

  • Black
  • 1000 A

Technical specifications

  • Jump lead clamp up to 1000 A/30 V/DC
  • Brass contacts
  • Cable cross-section: with screw 6 mm and locking nut up to 50 mm²
Product type

Jump lead clamp

Nominal voltage

30 V DC

Nominal current

1000 A

Factory colour

Black

Nominal current - rounded value

1000 A

Type

1000A

Weight

320 g

Content

1 pc(s)

Length

150 mm

Opening width (max.)

27 mm

Connection

Screw

Documents & Downloads

Datasheet

Datasheet 1570814 Jump lead clamp up to 1000 A/30 V/DC Screw Black TRU COMPONENTS 1000A Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1570814 Jump lead clamp up to 1000 A/30 V/DC Screw Black TRU COMPONENTS 1000A Content: 1 pc(s)

Description

Brass contacts with woven copper band to connect the two halves of the jaw.

More interesting products

(*All information is plus legal VAT)