• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BAAS 0210200 LZ40 40 A Jump Lead Clamp 6.3 mm spade connector or solder connection 40 A Red

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

303 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.49 / piece)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Jump lead clamp

Nominal current

40 A

Factory colour

Red

Nominal current - rounded value

40 A

Connection

Type C CEE 7/16 plug 6.3 mm

Type

LZ40

Weight

20 g

Content

1 pc(s)

Length

80 mm

Type

Fully insulated

Clamping range diameter mm

25 mm

Connection

6.3 mm spade connector or solder connection

Documents & Downloads

Datasheet

Datasheet 733720 BAAS 0210200 LZ40 40 A Jump Lead Clamp 6.3 mm spade connector or solder connection 40 A Red

User & Safety Instructions

User & Safety Instructions 733720 BAAS 0210200 LZ40 40 A Jump Lead Clamp 6.3 mm spade connector or solder connection 40 A Red

Description

Fully insulated metal clamps with the smallest dimensions.

More interesting products

(*All information is plus legal VAT)