• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SET® 2106005 SZ41 480 A Charging Clip Screw connection for cable lugs via M6 eyelet 480 A Black

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

85 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Nominal current

480 A

Factory colour

Black

Nominal current - rounded value

480 A

Connection

Ring terminal

Type

SZ41

Weight

220 g

Content

1 pc(s)

Length

160 mm

Opening width (max.)

33 mm

Type

Fully insulated

Clamping range diameter mm

33 mm

Connection

Screw connection for cable lugs via M6 eyelet

Documents & Downloads

Datasheet

Datasheet 734487 SET® 2106005 SZ41 480 A Charging Clip Screw connection for cable lugs via M6 eyelet 480 A Black

User & Safety Instructions

User & Safety Instructions 734487 SET® 2106005 SZ41 480 A Charging Clip Screw connection for cable lugs via M6 eyelet 480 A Black

Description

With fully insulated metal clamps with a brass cast pole insert and removable grip sleeves for easier installation.

More interesting products

(*All information is plus legal VAT)