• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SET® 2108005 SZ20 Jump Lead Clamp Up To 220 A Screw connection for cable lugs via M6 eyelet 220 A Red

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

109 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Nominal current

220 A

Factory colour

Red

Nominal current - rounded value

220 A

Connection

Screw terminal

Type

SZ20

Weight

170 g

Content

1 pc(s)

Length

155 mm

Type

Fully insulated

Clamping range diameter mm

40 mm

Connection

Screw connection for cable lugs via M6 eyelet

Documents & Downloads

Datasheet

Datasheet 734435 SET® 2108005 SZ20 Jump Lead Clamp Up To 220 A Screw connection for cable lugs via M6 eyelet 220 A Red

User & Safety Instructions

User & Safety Instructions 734435 SET® 2108005 SZ20 Jump Lead Clamp Up To 220 A Screw connection for cable lugs via M6 eyelet 220 A Red

Description

Fully insulated sheet metal clamps with removable grip sleeves for easier installation.

More interesting products

(*All information is plus legal VAT)