• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jump lead clamp up to 600 A/30 V/DC Screw Black TRU COMPONENTS 600A Content: 1 pc(s)

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

560 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Jump lead clamp up to 600 A/30 V/DC

  • Black
  • 600 A

Technical specifications

  • Jump lead clamp up to 600 A/30 V/DC
  • Brass contacts
  • Cable cross-section: with screw 6 mm and locking nut up to 35 mm²
Product type

Jump lead clamp

Nominal voltage

30 V DC

Nominal current

600 A

Factory colour

Black

Nominal current - rounded value

600 A

Type

600A

Weight

225 g

Content

1 pc(s)

Length

160 mm

Opening width (max.)

30 mm

Connection

Screw

Documents & Downloads

Datasheet

Datasheet 1570644 Jump lead clamp up to 600 A/30 V/DC Screw Black TRU COMPONENTS 600A Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1570644 Jump lead clamp up to 600 A/30 V/DC Screw Black TRU COMPONENTS 600A Content: 1 pc(s)

Description

Galvanised steel plate; the two sides of the clamp are reinforced by a galvanised brass insert and connected by copper braid.

More interesting products

(*All information is plus legal VAT)