• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SET® 2105400 SZ61 600 A Jump Lead Clamp Screw connection for cable lugs via M6 eyelet 600 A Black

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

72 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Nominal current

600 A

Factory colour

Black

Nominal current - rounded value

600 A

Connection

Ring terminal

Type

SZ61

Weight

250 g

Content

1 pc(s)

Length

160 mm

Opening width (max.)

35 mm

Type

Fully insulated

Clamping range diameter mm

35 mm

Connection

Screw connection for cable lugs via M6 eyelet

Documents & Downloads

Datasheet

Datasheet 734523 SET® 2105400 SZ61 600 A Jump Lead Clamp Screw connection for cable lugs via M6 eyelet 600 A Black

Datasheet 734523 SET® 2105400 SZ61 600 A Jump Lead Clamp Screw connection for cable lugs via M6 eyelet 600 A Black

User & Safety Instructions

User & Safety Instructions 734523 SET® 2105400 SZ61 600 A Jump Lead Clamp Screw connection for cable lugs via M6 eyelet 600 A Black

Description

Fully insulated sheet metal clamps with two brass pole inserts connected via a copper bridge and removable grip sleeves for easier installation.

More interesting products

(*All information is plus legal VAT)