• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jung 1x Cover Cover Creamy white A561PLTV 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

Type


Jung A 561 PLTV Cover for screw mounting, cream white

Switch type function

Cover

Product type

Switch product range

Switch type component

Cover

Factory colour

Creamy white

Dim

(L x W x H) 250 cm x 100 mm x 50 mm

Content

1 pc(s)

Similar RAL

1013

Material

Duroplast

Height

50 mm

Length

250 cm

Width

100 mm

Weight

200 g

Surface mounted (plaster)

Other

White

TRUE

FALSE

Other

Other

Straight

FALSE

Duroplast

Without indication field

Plastic

Mounting with screw

FALSE

1013

FALSE

FALSE

FALSE

FALSE

FALSE

Glossy

IP2X

55 mm

55 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2138085 Jung 1x Cover Cover Creamy white A561PLTV 1 pc(s)

Description

Scope of delivery

  • User manual
  • Jung A 561 PLTV Cover for screw mounting, cream white
  • This text is machine translated.

Hints

Bolt Fixing

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 46.32€ 40.22*

What kind of JUNG Switch Product Range are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)