• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jung 1x Cover Light symbol toggle White LS990KO5LWW 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

Type


Jung LS 990 KO 5 LWW rocker

Switch type function

Light symbol toggle

Product type

Switch product range

Switch type component

Cover

Factory colour

White

IP44

Content

1 pc(s)

Similar RAL

9010

Material

Duroplast

White

Single push button

TRUE

Switch/push button

Other

Duroplast

Plastic

Clamp mounting

Symbol "light"

TRUE

9016

FALSE

FALSE

Glossy

IP44

TRUE

FALSE

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2138322 Jung 1x Cover Light symbol toggle White LS990KO5LWW 1 pc(s)

Description

Rocker with light symbol, lens and fiber optic cable, illuminated in the sense of the work instead of regulation, illuminated buttons Art.-No.: 531 U, 533 U, 533-2 U and 534 U

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 50.52€ 43.42*

What kind of JUNG Switch Product Range are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)