• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jung 1x Frame Cover Creamy white LSD981W 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Technical specifications

  • Dimensions W x H x D: 96 x 96 x 11
Type


Young LSD 981 W 1-gang frame

Switch type function

Cover

Product type

Switch product range

Switch type component

Frame

Factory colour

Creamy white

IP20

Content

1 pc(s)

Similar RAL

1013

Material

Thermoplastic

White

96

TRUE

96 mm

11 mm

1

FALSE

Other

70 mm

70 mm

FALSE

Duroplast

Plastic

Other

Horizontal and vertical

1013

IP2X

FALSE

Glossy

TRUE

TRUE

1

1

FALSE

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2138165 Jung 1x Frame Cover Creamy white LSD981W 1 pc(s)

Description

Frame, 1-way, for horizontal and vertical combination

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 52.52€ 45.42*

What kind of JUNG Switch Product Range are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)