• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jung 1x Insert PG socket Alpine white CD1520NWW 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Young CD 1520 NWW earthing contact socket 16A 250V, alpine white

  • Halogen-free
  • Earthing contact
  • This text is machine translated.

Technical specifications

Type


Young CD 1520 NWW earthing contact socket 16A 250V, alpine white

Switch type function

PG socket

Product type

Switch product range

Switch type component

Insert

Factory colour

Alpine white

Nominal voltage

250 V

Nominal current

16 A

Content

1 pc(s)

Similar RAL

9010

Material

Duroplast

16 A

250 V

Flush mounted (plaster)

White

TRUE

1

FALSE

FALSE

Push-in clamp

Other

FALSE

1

FALSE

FALSE

FALSE

Duroplast

FALSE

FALSE

FALSE

No special power supply

Plastic

Mounting with screw

9016

FALSE

Glossy

FALSE

TRUE

IP20

67 mm

67 mm

30 mm

0

FALSE

FALSE

2

0

FALSE

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2138126 Jung 1x Insert PG socket Alpine white CD1520NWW 1 pc(s)

Description

Scope of delivery

  • User manual
  • Steckdose
  • This text is machine translated.

Hints

Without fixing claws

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 49.52€ 43.42*

What kind of JUNG Switch Product Range are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)