• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jung 1x Insert Speaker socket Anthracite SLA2AN 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type


Young stereo-loudspeaker connection box

Switch type function

Speaker socket

Product type

Switch product range

Switch type component

Insert

Factory colour

Anthracite

IP20

Content

1 pc(s)

Flush mounted (plaster)

Basic element

TRUE

FALSE

Loudspeaker connection

Straight

FALSE

Without indication field

Mounting with screw

TRUE

FALSE

FALSE

TRUE

TRUE

IP2X

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2138270 Jung 1x Insert Speaker socket Anthracite SLA2AN 1 pc(s)

Description

Stereo-loudspeaker connection box, AC 25V~/DC 60V=, conductor cross-section: a maximum of 10 mm², 4 front plug-in terminals, red/black, rear-side screw terminals, for low voltage

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 66.52€ 59.42*

What kind of JUNG Switch Product Range are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)