• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jung 2x Frame Cover Black LS982SW 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Dimensions Wxhxd: 81 x 152 x 11
Type


Jung LS982 BLACK frame 2-fold

Switch type function

Cover

Product type

Switch product range

Switch type component

Frame

Factory colour

Black

IP44

Dim

(W x H x D) 100 x 50 x 150 mm

Content

1 pc(s)

Similar RAL

9005

Material

Duroplast

Depth

150 mm

Height

50 mm

Width

100 mm

Weight

390 g

Black

81

TRUE

152 mm

11 mm

2

FALSE

Other

70 mm

70 mm

FALSE

Duroplast

Plastic

Other

Horizontal and vertical

9005

IP21

FALSE

Glossy

TRUE

TRUE

1

2

FALSE

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2138159 Jung 2x Frame Cover Black LS982SW 1 pc(s)

Description

Frame, 2-way, for horizontal and vertical combination

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 51.52€ 44.42*

What kind of JUNG Switch Product Range are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)