• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jung 5x Frame LS 990 Alpine white LS 985 WW 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

72 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

5-gang cover frame

Product type

Switch product range

Switch type component

Frame

Type series

LS 990

Factory colour

Alpine white

Content

1 pc(s)

Similar RAL

9010

Material

PVC

White

81

TRUE

365 mm

11 mm

5

FALSE

Other

70 mm

70 mm

FALSE

Duroplast

Plastic

Other

Horizontal and vertical

9016

IP21

FALSE

Glossy

TRUE

TRUE

1

5

FALSE

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 625649 Jung 5x Frame LS 990 Alpine white LS 985 WW 1 pc(s)

Description

Hints

The cover frames are ideal for vertical and horizontal assembly.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 69.52€ 62.42*

What kind of JUNG Switch Product Range are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)