• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jung Cover Light symbol toggle A 500, A creation, A plus Alpine white A590LWW 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

Type

Rocker Light Switches

Switch type function

Light symbol toggle

Product type

Switch product range

Switch type component

Cover

Type series

A 500

A creation

A plus

Factory colour

Alpine white

Content

1 pc(s)

Similar RAL

9010

Material

PVC

Weight

0

White

Single rocker

TRUE

Switch/push button

Other

Duroplast

Plastic

Clamp mounting

Symbol "light"

FALSE

9016

FALSE

FALSE

Glossy

IP44

FALSE

FALSE

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 611434 Jung Cover Light symbol toggle A 500, A creation, A plus Alpine white A590LWW 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 50.02€ 42.92*

What kind of JUNG Switch Product Range are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)