• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jung Insert Speaker LS 990, LS design, LS plus Alpine white LSMLS4WW 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type


Speaker Module LS ALPIN WHITE

Switch type function

Speaker

Product type

Switch product range

Switch type component

Insert

Type series

LS 990

LS design

LS plus

Factory colour

Alpine white

Content

1 pc(s)

Similar RAL

9010

Material

PVC

Weight

0.12

White

70

70 mm

120-15000 MHz

TRUE

FALSE

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 613325 Jung Insert Speaker LS 990, LS design, LS plus Alpine white LSMLS4WW 1 pc(s)

Description

For connection to the music center. Nominal capacity: about 2.5 W. impedance: 4 Ohm.

This text is machine translated.

What kind of JUNG Switch Product Range are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.