
Technical specifications
- Type
ISDN Coverage
- Switch type function
UAE socket
- Product type
Switch product range
- Switch type component
Cover
- Type series
LS 990
LS design
LS plus
- Factory colour
Alpine white
- Dim
(W x H x D) 300 x 200 x 400 mm
- Content
1 pc(s)
- Similar RAL
9010
- Material
PVC
- Depth
400 mm
- Height
200 mm
- Width
300 mm
- Weight
190 g
Surface mounted (plaster)
Other
White
TRUE
FALSE
UAE/IAE (ISDN)
Other
Straight
FALSE
Thermoplastic
Without indication field
Plastic
Mounting with screw
FALSE
9016
FALSE
FALSE
FALSE
FALSE
FALSE
Glossy
IP2X
70 mm
70 mm
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 625656 Jung Cover UAE socket LS 990, LS design, LS plus Alpine white LS969-2 UA WW
Frequently Bought Together
(*All information is plus legal VAT)€ 48.52€ 42.42*
What kind of JUNG Switch Product Range are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































