• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jung 1x Insert Switch Multicolour 532-4U 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Young 532-4 U multi switch 10A 250V double pushbutton 2 x 2 NO contact and zero position

  • 4 NO contact
  • Zero setting
  • Halogen-free
  • This text is machine translated.

Technical specifications

Type


Young 532-4 U multi switch 10A 250V double pushbutton 2 x 2 NO contact and zero position

Switch type function

Switch

Product type

Switch product range

Switch type component

Insert

Factory colour

Multicolour

Nominal voltage

250 V

Dim

(W x H x D) 100 x 50 x 150 mm

Content

1 pc(s)

Depth

150 mm

Height

50 mm

Width

100 mm

Weight

930 g

250 V

Flush mounted (plaster)

Basic element

Rocker

Series push button

TRUE

Untreated

FALSE

10 A

Mounting with claw and screw

FALSE

FALSE

IP2X

71 mm

71 mm

FALSE

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2138073 Jung 1x Insert Switch Multicolour 532-4U 1 pc(s)

Description

Features

  • Rocker
  • 4PST-NO
  • SERIAL SWITCHES

Scope of delivery

  • Young 532-4 U multi switch 10A 250V double pushbutton 2 x 2 NO contact and zero position
  • User manual

Hints

Mounting with claw/screws.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 65.52€ 58.42*

What kind of JUNG Switch Product Range are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)