• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jung 1x Insert PG socket Grey LS1520LG 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

  • Dimensions Wxh: 70 x 70
Type


Jung LS 1520 LG earthing contact socket

Switch type function

PG socket

Product type

Switch product range

Switch type component

Insert

Factory colour

Grey

Nominal voltage

250 V

Nominal current

16 A

Content

1 pc(s)

Similar RAL

7035

Material

Duroplast

Weight

0.10

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2138256 Jung 1x Insert PG socket Grey LS1520LG 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 53.52€ 47.42*

What kind of JUNG Switch Product Range are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)