• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jung Cover Light symbol toggle LS 990, LS design, LS plus Alpine white LS 990 L WW 1 pc(s)

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

Rocker pushbutton light

Switch type function

Light symbol toggle

Product type

Switch product range

Switch type component

Cover

Type series

LS 990

LS design

LS plus

Factory colour

Alpine white

Dim

(L x W x H) 450 cm x 300 mm x 300 mm

Content

1 pc(s)

Similar RAL

9010

Material

PVC

Height

300 mm

Length

450 cm

Width

300 mm

Weight

370 g

White

Single rocker

TRUE

Switch/push button

Other

Duroplast

Plastic

Clamp mounting

Symbol "light"

FALSE

9016

FALSE

FALSE

Glossy

IP44

FALSE

FALSE

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 625638 Jung Cover Light symbol toggle LS 990, LS design, LS plus Alpine white LS 990 L WW 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 49.02€ 41.92*

What kind of JUNG Switch Product Range are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)