• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

JVC HA-KD5-Y-E Children On-ear headphones Corded (1075100) Stereo Yellow, Blue Volume limiter, Light-weight headband

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

JVC HA-KD 5-Y-E

  • Ideal for children through the volume limitation (85 dB)
  • On the broad head band children can stick the enclosed or your own sticker
  • Small, child-friendly size (suitable from 4 years)
  • Soft ear pads for high wearing comfort - even for extended use
  • Child-friendly design in bright colors - no painted parts

Technical specifications

Product type

On-ear headphones

Design (headphones)

On-ear

Use

Children

Headphone features

Volume limiter

Light-weight headband

Audio channels

Stereo

Transfer type

Corded (1075100)

3.5 mm jack

Frequency range

15 - 23,000 Hz

Impedance

362 Ω

Sound pressure

85 dB

Factory colour

Yellow

Blue

Weight

0.23

Cable length

0.80 m

Headphones model

HA-KD5-Y-E

Suitable for

Universal

Headband-type

Overhead

Earphone type

On-ear

Version

Connection cable

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1233847 JVC HA-KD5-Y-E Children On-ear headphones Corded (1075100) Stereo Yellow, Blue Volume limiter, Light-weight headband

Description

Stress-less listening pleasure for Kids
Through the safe maximum volume of these headphones are best suited for children. Additional variation bring the supplied or own sticker. Thus, the Kids Your headphones do-it-yourself.

This text is machine translated.

Scope of delivery

  • Earphones
  • Sticker set.

More interesting products

(*All information is plus legal VAT)