• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

JVC JVC - KW-M695DBT (KW-M695DBT) Double DIN monitor receiver Android Auto™, Apple CarPlay, Rearview camera connector, D

1/11
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 395.00 / piece)
€ 395.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

JVC JVC - KW-M695DBT (KW-M695DBT) Double DIN monitor receiver

  • 17.3 cm (6.8") high resolution (1024 x 600px) WSVGA double DIN
  • Monitor with capacitive high-gloss touch panel
  • Wireless CarPlay for connecting a compatible iPhone via WiFi
  • Wireless Android Auto to connect compatible Android smartphones via WiFi
  • Wireless mirroring for the wireless Android smartphone interface
  • Wireless mirroring for iPhone/Android smartphones via MirrorAPP
  • Bluetooth module for handsfree (HFP 1.8) & Audio (A2DP incl. AVRCP 1.6)
  • Automatic pairing with iPhone & Android
  • Compatible with the voice control of Android/iOS devices
  • Integrated microphone (rear-side connection for cable microphone available)
  • Clear user interface with menu display in 14 languages
  • Individual background graphic via JPEG-file or from video
  • Blue key illumination
  • Low installation depth (not CD drive): Only 86 mm

Technical specifications

  • Digital radio certification Yes DAB+Band III 174.928MHz to 239.2MHz DAB-DAB/DAB-FM
  • Automatic switching Yes
  • Seamless blending DAB FM Yes
  • ASW - Output of messages Yes
  • DLS (Digital Accompaniment) Yes
  • Slide Show Function Yes
  • Softlink Services Yes
  • Screen size 6.8 inch diagonal
  • High-definition display WSVGA (1,024 x 600 pixels)
  • Capacitive touch panel
  • Display principle TN LCD panel
  • Drive system TFT active matrix system
  • No. of pixels 1,843,200 (1.024H x 600V x RGB)
  • Effective pixels 99.99%
  • Pixel arrangement RGB strips arrangement
  • Background lighting: LED
  • Monitor with touch control Yes
  • Back-up memory Yes GPS antenna input Yes DAB antenna input Yes
  • IR remote control ready
  • Prepared for steering wheel control Yes
  • Learning Direct OEM Remote Yes (Resistive protocol only)
  • ISO Plug connector 22pin (New Type) to ISO Wiring Harness Low installation depth (Short Body) Yes (86mm)
  • Operating voltage: 12 volt.
  • Installation size (W x H x D) 182 x 112 x 86mm
  • Weight, including installation frame and aperture 1.27 kg
Product type

Double DIN monitor receiver

Keypad illumination colour

Blue

Playback of

H.264

MP3

WMA

WAV

AAC

FLAC

MPEG-4

MPEG-2

MPEG-1

WMV

MKV

JPEG

BMP

PNG

Show more
USB port

Yes

Remote control

Yes

Car stereo features

Android Auto™

Apple CarPlay

Rearview camera connector

DAB+ tuner

incl. remote control

Screen size diagonal (inches)

6.8 inch

Vehicle voltage

12 V

Screen size diagonal (cm)

17.3 cm

Factory colour

Black

Audio power (max.)

4 x 50 W

Weight

0

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3414534 JVC JVC - KW-M695DBT (KW-M695DBT) Double DIN monitor receiver Android Auto™, Apple CarPlay, Rearview camera connector, D

Information

Information 3414534 JVC JVC - KW-M695DBT (KW-M695DBT) Double DIN monitor receiver Android Auto™, Apple CarPlay, Rearview camera connector, D

Description


Apple car play/Android car

The KW-M695DBT offers iOS and Android users a convenient option to use their Smartphone in the car. With Apple CarPlay or Android AUTO selected apps can be controlled via touch-screen. The KW-M695DBT comes with Wi-Fi to even connect Apple and Android smartphones wirelessly.

Built-in microphone
The integrated microphone enables a comfortable hands-free function, without additional cabling. This considerably simplifies installation and saves time. For even better sound quality or specific requirements an additional connection at the rear offers the possibility of connecting an external cable microphone.

This text is machine translated.

Features

  • Features A/V.
  • Supports Spotify (via Apple CarPlay/Android auto)
  • USB connection on the back for audio and video data (MPEG1/2/4, H.264, MKV, WMV as well as AAC, FLAC (192kHz/24bit), MP3, WAV & WMA
  • IPod*/iPhone* direct control via USB port with up to 2.1 A charging current
  • Rear connections: Cinch camera input, cinch AV output
  • Rear microphone connection (cable microphone not supplied)
  • Max. Output power 4 x 50 W (MOS FET)
  • DSP: Runtime correction, 13-band EQ
  • 3 pre-amplifier outputs 2.5 V (front + rear / subwoofer)
  • Active high and low pass filter

Scope of delivery

  • Removal tool
  • Cover frame
  • Mounting bracket
  • Power connection cable
  • GPS-antenna
  • Multilingual instructions for use

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)