
Image similar
Sensor lead
Sensocord®
3 x
0.25 mm²
3 x 0.25 mm²
Unshielded
4.5 mm
Black
100 m
900 V
2500 V
8
15
Yes
No
No
No
245302509-100
PVC
Wire insulation: PVC according to VDE 0207 Part 4
32 x 10 mm
-10 °C
+70 °C
-30 °C
+70 °C
245302509
Datasheet 1304470 Kabeltronik 245302509-100 Sensor lead Sensocord® 3 x 0.25 mm² Black 100 m
User & Safety Instructions 1304470 Kabeltronik 245302509-100 Sensor lead Sensocord® 3 x 0.25 mm² Black 100 m
€ 97.29*
The necessary accessories are required to use the article as described.